VMS-550-24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 16
Unit Price: 3 887,15000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-550-24

DigiKey Part Number
179-VMS-550-24-ND
Manufacturer
Manufacturer Product Number
VMS-550-24
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-550-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
91%
Packaging
Tray
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Voltage - Output 1
24V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output 1
6.25 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MWLC550-1024Bel Power Solutions16179-MWLC550-1024-ND3 887,15000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes