VMS-450C-48-CNF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 23
Unit Price: 4 862,09000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-450C-48-CNF

DigiKey Part Number
179-VMS-450C-48-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-450C-48-CNF
Description
AC/DC CONVERTER 48V 451W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-450C-48-CNF Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, UKCA
Current - Output 1
9.4 A
Standard Number
60335-1; 60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMS-450B-48-CNFBel Power Solutions23179-VMS-450B-48-CNF-ND4 862,09000 KčSimilar
In-Stock: 0
Marketplace Stock: 5 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
302 221,93833 Kč66 658,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 221,93833 Kč
Unit Price with VAT:2 688,54538 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC