Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-450C-36

DigiKey Part Number
179-VMS-450C-36-ND
Manufacturer
Manufacturer Product Number
VMS-450C-36
Description
AC/DC CONVERTER 36V 450W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-450C-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
93%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus, UKCA
Current - Output 1
12.5 A
Standard Number
60335-1; 60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMS-450B-36Bel Power Solutions0179-VMS-450B-36-ND3 889,93725 KčSimilar
In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 199,12000 Kč2 199,12 Kč
62 083,00167 Kč12 498,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 199,12000 Kč
Unit Price with VAT:2 660,93520 Kč