
VMS-450C-27-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-450C-27-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-450C-27-CNF |
Description | AC/DC CONVERTER 27V 451W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-450C-27-CNF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93.5% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) |
Voltage - Output 1 27V | Approval Agency CE, cURus, UKCA |
Current - Output 1 16.7 A | Standard Number 60335-1; 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 463,07000 Kč | 2 463,07 Kč |
| 5 | 2 345,85400 Kč | 11 729,27 Kč |
| Unit Price without VAT: | 2 463,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 980,31470 Kč |

