Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-450C-24-CNF

DigiKey Part Number
179-VMS-450C-24-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-450C-24-CNF
Description
AC/DC CONVERTER 24V 450W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-450C-24-CNF Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, UKCA
Current - Output 1
18.75 A
Standard Number
60335-1; 60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMS-450B-24-CNFBel Power Solutions42179-VMS-450B-24-CNF-ND4 862,09000 KčSimilar
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 463,07000 Kč2 463,07 Kč
52 345,85400 Kč11 729,27 Kč
Unit Price without VAT:2 463,07000 Kč
Unit Price with VAT:2 980,31470 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC