Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC Input
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-225-30

DigiKey Part Number
VMS-225-30-ND
Manufacturer
Manufacturer Product Number
VMS-225-30
Description
AC/DC CONVERTER 30V 120W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-225-30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Voltage - Output 1
30V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output 1
4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
723 639,19833 Kč262 022,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 639,19833 Kč
Unit Price with VAT:4 403,42998 Kč