Open Frame AC DC Converters 1 Output 15V 1.4A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-20-15

DigiKey Part Number
179-VMS-20-15-ND
Manufacturer
Manufacturer Product Number
VMS-20-15
Description
AC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 1.4A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-20-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
84%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
1.4A
Load Regulation
±1%
Power (Watts)
20 W
Weight
0.11 lb (49.9 g)
Applications
Medical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
84596,29321 Kč50 088,63 Kč
Unit Price without VAT:596,29321 Kč
Unit Price with VAT:721,51478 Kč

Other Suppliers on DigiKey

17In Stock
Ships from WEC