Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-130-48

DigiKey Part Number
179-VMS-130-48-ND
Manufacturer
Manufacturer Product Number
VMS-130-48
Description
AC/DC CONVERTER 48V 130W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-130-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, UKCA
Current - Output 1
2.7 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 699,79000 Kč1 699,79 Kč
51 618,94600 Kč8 094,73 Kč
101 585,30700 Kč15 853,07 Kč
251 541,90840 Kč38 547,71 Kč
501 509,87800 Kč75 493,90 Kč
1001 478,50700 Kč147 850,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 699,79000 Kč
Unit Price with VAT:2 056,74590 Kč