
VMS-130-48-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-130-48-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-48-CNF |
Description | AC/DC CONVERTER 48V 130W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-48-CNF Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, UKCA |
Current - Output 1 2.7 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 962,71000 Kč | 1 962,71 Kč |
| 5 | 1 869,36200 Kč | 9 346,81 Kč |
| Unit Price without VAT: | 1 962,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 374,87910 Kč |

