
VMS-130-36-BP | |
|---|---|
DigiKey Part Number | 179-VMS-130-36-BP-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-36-BP |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-36-BP Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Baseplate, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, UKCA |
Current - Output 1 3.6 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 886,67000 Kč | 1 886,67 Kč |
| 5 | 1 796,92400 Kč | 8 984,62 Kč |
| 16 | 1 734,72375 Kč | 27 755,58 Kč |
| 32 | 1 698,69219 Kč | 54 358,15 Kč |
| 64 | 1 663,39266 Kč | 106 457,13 Kč |
| 112 | 1 635,43670 Kč | 183 168,91 Kč |
| Unit Price without VAT: | 1 886,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 282,87070 Kč |

