Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-130-12

DigiKey Part Number
179-VMS-130-12-ND
Manufacturer
Manufacturer Product Number
VMS-130-12
Description
AC/DC CONVERTER 12V 130W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-130-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, UKCA
Current - Output 1
10.8 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 688,25000 Kč1 688,25 Kč
51 607,96000 Kč8 039,80 Kč
101 574,54900 Kč15 745,49 Kč
251 531,44440 Kč38 286,11 Kč
501 499,63140 Kč74 981,57 Kč
1001 468,47330 Kč146 847,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 688,25000 Kč
Unit Price with VAT:2 042,78250 Kč