
VMS-120C-27-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-120C-27-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-120C-27-CNF |
Description | AC/DC CONVERTER 27V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-120C-27-CNF Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 95% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) |
Voltage - Output 1 27V | Approval Agency CE, cURus |
Current - Output 1 4.44 A | Standard Number 60335-1; 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,84000 Kč | 1 146,84 Kč |
| 5 | 1 092,28600 Kč | 5 461,43 Kč |
| Unit Price without VAT: | 1 146,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 387,67640 Kč |


