Similar

VMS-100C-24 | |
|---|---|
DigiKey Part Number | 179-VMS-100C-24-ND |
Manufacturer | |
Manufacturer Product Number | VMS-100C-24 |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-100C-24 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 95% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 4.16 A | Standard Number 60335-1; 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMS-130-24 | Bel Power Solutions | 15 | 179-VMS-130-24-ND | 1 688,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 788,07167 Kč | 14 185,29 Kč |
| Unit Price without VAT: | 788,07167 Kč |
|---|---|
| Unit Price with VAT: | 953,56672 Kč |



