


VHK50W-Q48-S5-DIN | |
|---|---|
DigiKey Part Number | 179-VHK50W-Q48-S5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK50W-Q48-S5-DIN |
Description | DC/DC DIN RAIL SUPPLY 5V 50W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
EDA/CAD Models | VHK50W-Q48-S5-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50W | |
Applications | - | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 221,78000 Kč | 3 221,78 Kč |
| 5 | 3 101,71200 Kč | 15 508,56 Kč |
| 10 | 3 051,22000 Kč | 30 512,20 Kč |
| 30 | 2 972,81600 Kč | 89 184,48 Kč |
| 60 | 2 924,29250 Kč | 175 457,55 Kč |
| Unit Price without VAT: | 3 221,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 898,35380 Kč |









