Enclosed DC DC Converter 1 Output 5V 25A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHK150W-Q48-S5

DigiKey Part Number
VHK150W-Q48-S5-ND
Manufacturer
Manufacturer Product Number
VHK150W-Q48-S5
Description
DC/DC CONVERTER 5V 125W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 25A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
125W
Voltage - Isolation
1.5 kV
Applications
-
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
325 973,98344 Kč191 167,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 973,98344 Kč
Unit Price with VAT:7 228,51996 Kč