
VFM-30-UW-DIN | |
|---|---|
DigiKey Part Number | 179-VFM-30-UW-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFM-30-UW-DIN |
Description | LINE FILTER 160VDC DIN RAIL |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 160V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,15000 Kč | 773,15 Kč |
| Unit Price without VAT: | 773,15000 Kč |
|---|---|
| Unit Price with VAT: | 935,51150 Kč |


