
VF-S250-15A | |
|---|---|
DigiKey Part Number | VF-S250-15A-ND |
Manufacturer | |
Manufacturer Product Number | VF-S250-15A |
Description | POWER SUPPLY 250W 15V U-FRAME |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
EDA/CAD Models | VF-S250-15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3 212,26700 Kč | 385 472,04 Kč |
| Unit Price without VAT: | 3 212,26700 Kč |
|---|---|
| Unit Price with VAT: | 3 886,84307 Kč |



