VBM-70-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBM-70-12

DigiKey Part Number
179-VBM-70-12-ND
Manufacturer
Manufacturer Product Number
VBM-70-12
Description
AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5.83A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VBM-70-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.83A
Power (Watts)
70 W
Applications
ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 965,73000 Kč1 965,73 Kč
51 872,24200 Kč9 361,21 Kč
121 823,25000 Kč21 879,00 Kč
361 763,56611 Kč63 488,38 Kč
601 736,49300 Kč104 189,58 Kč
1081 705,84583 Kč184 231,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 965,73000 Kč
Unit Price with VAT:2 378,53330 Kč