
VAWQ3-Q48-S3R3H | |
|---|---|
DigiKey Part Number | 179-VAWQ3-Q48-S3R3H-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ3-Q48-S3R3H |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ3-Q48-S3R3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 15 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 528,50900 Kč | 10 570,18 Kč |
| Unit Price without VAT: | 528,50900 Kč |
|---|---|
| Unit Price with VAT: | 639,49589 Kč |

