Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

ULP40-1358

DigiKey Part Number
179-ULP40-1358-ND
Manufacturer
Manufacturer Product Number
ULP40-1358
Description
AC/DC CONVERTER 58V 40W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP40-1358 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
58V
Minimum Load Required
No
Current - Output 1
690 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1670,47000 Kč670,47 Kč
5638,46600 Kč3 192,33 Kč
10625,21500 Kč6 252,15 Kč
25608,09360 Kč15 202,34 Kč
50595,45700 Kč29 772,85 Kč
128578,74258 Kč74 079,05 Kč
256566,71879 Kč145 080,01 Kč
Manufacturers Standard Package
Unit Price without VAT:670,47000 Kč
Unit Price with VAT:811,26870 Kč