


ULP40-1312 | |
|---|---|
DigiKey Part Number | 179-ULP40-1312-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1312 |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,22000 Kč | 365,22 Kč |
| 5 | 347,91400 Kč | 1 739,57 Kč |
| 10 | 340,69400 Kč | 3 406,94 Kč |
| 25 | 331,36920 Kč | 8 284,23 Kč |
| 50 | 324,48580 Kč | 16 224,29 Kč |
| 128 | 315,37672 Kč | 40 368,22 Kč |
| 256 | 308,82324 Kč | 79 058,75 Kč |
| 512 | 302,40627 Kč | 154 832,01 Kč |
| Unit Price without VAT: | 365,22000 Kč |
|---|---|
| Unit Price with VAT: | 441,91620 Kč |



