ULP40-1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULP40-1005
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

ULP40-1305

DigiKey Part Number
179-ULP40-1305-ND
Manufacturer
Manufacturer Product Number
ULP40-1305
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP40-1305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,29000 Kč631,29 Kč
5601,35600 Kč3 006,78 Kč
10588,85300 Kč5 888,53 Kč
25572,72840 Kč14 318,21 Kč
50560,83100 Kč28 041,55 Kč
128545,08648 Kč69 771,07 Kč
256533,76141 Kč136 642,92 Kč
Manufacturers Standard Package
Unit Price without VAT:631,29000 Kč
Unit Price with VAT:763,86090 Kč