


ULP40-1258 | |
|---|---|
DigiKey Part Number | 179-ULP40-1258-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1258 |
Description | AC/DC CONVERTER 58V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1258 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 690 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,47000 Kč | 670,47 Kč |
| 5 | 638,46600 Kč | 3 192,33 Kč |
| 10 | 625,21500 Kč | 6 252,15 Kč |
| 25 | 608,09360 Kč | 15 202,34 Kč |
| 50 | 595,45700 Kč | 29 772,85 Kč |
| 128 | 578,74258 Kč | 74 079,05 Kč |
| 256 | 566,71879 Kč | 145 080,01 Kč |
| Unit Price without VAT: | 670,47000 Kč |
|---|---|
| Unit Price with VAT: | 811,26870 Kč |



