Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

ULP40-1212

DigiKey Part Number
179-ULP40-1212-ND
Manufacturer
Manufacturer Product Number
ULP40-1212
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP40-1212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
3.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1695,45000 Kč695,45 Kč
5662,31800 Kč3 311,59 Kč
10648,56500 Kč6 485,65 Kč
25630,82200 Kč15 770,55 Kč
50617,71500 Kč30 885,75 Kč
128600,37219 Kč76 847,64 Kč
256587,89891 Kč150 502,12 Kč
Manufacturers Standard Package
Unit Price without VAT:695,45000 Kč
Unit Price with VAT:841,49450 Kč