Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input
1552 Series | Datasheet Preview

ULP275-1058

DigiKey Part Number
179-ULP275-1058-ND
Manufacturer
Manufacturer Product Number
ULP275-1058
Description
AC/DC CONVERTER 58V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP275-1058 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
58V
Minimum Load Required
No
Current - Output 1
2.76 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 635,46000 Kč2 635,46 Kč
52 510,14200 Kč12 550,71 Kč
102 457,98400 Kč24 579,84 Kč
252 390,70640 Kč59 767,66 Kč
602 328,13583 Kč139 688,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 635,46000 Kč
Unit Price with VAT:3 188,90660 Kč