Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
1552 Series | Datasheet Preview

ULP275-1015

DigiKey Part Number
179-ULP275-1015-ND
Manufacturer
Manufacturer Product Number
ULP275-1015
Description
AC/DC CONVERTER 15V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP275-1015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10.66 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 639,66000 Kč2 639,66 Kč
52 514,09000 Kč12 570,45 Kč
102 461,86900 Kč24 618,69 Kč
252 394,47760 Kč59 861,94 Kč
602 331,81733 Kč139 909,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 639,66000 Kč
Unit Price with VAT:3 193,98860 Kč