Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
1552 Series | Datasheet Preview

ULP275-1012

DigiKey Part Number
179-ULP275-1012-ND
Manufacturer
Manufacturer Product Number
ULP275-1012
Description
AC/DC CONVERTER 12V 160W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP275-1012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
13.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 640,71000 Kč2 640,71 Kč
52 515,09800 Kč12 575,49 Kč
102 462,83400 Kč24 628,34 Kč
252 395,41000 Kč59 885,25 Kč
602 332,72733 Kč139 963,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 640,71000 Kč
Unit Price with VAT:3 195,25910 Kč