
ULP180-1358 | |
|---|---|
DigiKey Part Number | 179-ULP180-1358-ND |
Manufacturer | |
Manufacturer Product Number | ULP180-1358 |
Description | AC/DC CONVERTER 58V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP180-1358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.07 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 146,63000 Kč | 2 146,63 Kč |
| 5 | 2 044,57600 Kč | 10 222,88 Kč |
| 10 | 2 002,09600 Kč | 20 020,96 Kč |
| 25 | 1 947,28720 Kč | 48 682,18 Kč |
| 96 | 1 869,52854 Kč | 179 474,74 Kč |
| Unit Price without VAT: | 2 146,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 597,42230 Kč |




