
ULP180-1030 | |
|---|---|
DigiKey Part Number | 179-ULP180-1030-ND |
Manufacturer | |
Manufacturer Product Number | ULP180-1030 |
Description | AC/DC CONVERTER 30V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP180-1030 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 191,35000 Kč | 2 191,35 Kč |
| 5 | 2 087,11800 Kč | 10 435,59 Kč |
| 10 | 2 043,75600 Kč | 20 437,56 Kč |
| 25 | 1 987,81360 Kč | 49 695,34 Kč |
| 96 | 1 908,42292 Kč | 183 208,60 Kč |
| Unit Price without VAT: | 2 191,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 651,53350 Kč |




