
ULP180-1015 | |
|---|---|
DigiKey Part Number | 179-ULP180-1015-ND |
Manufacturer | |
Manufacturer Product Number | ULP180-1015 |
Description | AC/DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP180-1015 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 195,13000 Kč | 2 195,13 Kč |
| 5 | 2 090,77000 Kč | 10 453,85 Kč |
| 10 | 2 047,32600 Kč | 20 473,26 Kč |
| 25 | 1 991,28240 Kč | 49 782,06 Kč |
| 96 | 1 911,75854 Kč | 183 528,82 Kč |
| Unit Price without VAT: | 2 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 656,10730 Kč |




