
| ULP180-0015 | |
|---|---|
| DigiKey Part Number | 179-ULP180-0015-ND | 
| Manufacturer | |
| Manufacturer Product Number | ULP180-0015 | 
| Description | AC/DC CONVERTER 15V 120W | 
| Manufacturer Standard Lead Time | 45 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ULP180-0015 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 80 ~ 264 VAC, 390VDC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 8 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 88% | |
| Operating Temperature | -40°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, PFC, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | |
| Approval Agency | CB, CE, cUL, NEMKO, UL | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 96 | 1 779,46563 Kč | 170 828,70 Kč | 
| Unit Price without VAT: | 1 779,46563 Kč | 
|---|---|
| Unit Price with VAT: | 2 153,15341 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic