Front End AC DC Converters 1 Output 110V 350 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXP4000-1110G

DigiKey Part Number
TXP4000-1110G-ND
Manufacturer
Manufacturer Product Number
TXP4000-1110G
Description
AC/DC CONVERTER 110V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 110V 350 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
36.5 A
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Efficiency
93%
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Front End
Features
Adjustable Output, PFC
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
350 ~ 528 VAC (3 Phase)
Size / Dimension
17.72" L x 5.31" W x 3.35" H (450.0mm x 135.0mm x 85.0mm)
Voltage - Output 1
110V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174 155,07000 Kč74 155,07 Kč
Manufacturers Standard Package
Unit Price without VAT:74 155,07000 Kč
Unit Price with VAT:89 727,63470 Kč