Front End AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXP3500-1048G

DigiKey Part Number
179-TXP3500-1048G-ND
Manufacturer
Manufacturer Product Number
TXP3500-1048G
Description
AC/DC CONVERTER 48V 3500W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
TXP3500-1048G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
Front End
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
180 ~ 528 VAC (3 Phase)
Size / Dimension
17.72" L x 5.31" W x 3.35" H (450.0mm x 135.0mm x 85.0mm)
Voltage - Output 1
48V
Base Product Number
Current - Output 1
73 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
159 177,48000 Kč59 177,48 Kč
Manufacturers Standard Package
Unit Price without VAT:59 177,48000 Kč
Unit Price with VAT:71 604,75080 Kč