
TET4000-48-069RAH | |
|---|---|
DigiKey Part Number | 179-TET4000-48-069RAH-ND |
Manufacturer | |
Manufacturer Product Number | TET4000-48-069RAH |
Description | AC/DC CONVERTER 48V 3984W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 305 VAC, 192 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TET4000-48-069RAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 192 ~ 400 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 96.8% | |
Operating Temperature | 0°C ~ 45°C | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 20.80" L x 2.72" W x 1.60" H (528.4mm x 69.0mm x 40.6mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 007,28000 Kč | 26 007,28 Kč |
| 4 | 24 410,17500 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 26 007,28000 Kč |
|---|---|
| Unit Price with VAT: | 31 468,80880 Kč |


