Front End AC DC Converters 1 Output 24V 180 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP3500-1024G

DigiKey Part Number
TCP3500-1024G-ND
Manufacturer
Manufacturer Product Number
TCP3500-1024G
Description
AC/DC CONVERTER 24V 3480W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 180 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
TCP3500-1024G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 528 VAC (3 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
145 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, Baseplate, IP20, Load Sharing, PFC, Remote On/Off, Universal Input
Mounting Type
Rack Mount
Size / Dimension
15.77" L x 4.06" W x 3.33" H (400.6mm x 103.0mm x 84.6mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162 994,00000 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62 994,00000 Kč
Unit Price with VAT:76 222,74000 Kč