


SWM30-24-NV-P5 | |
|---|---|
DigiKey Part Number | 179-SWM30-24-NV-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM30-24-NV-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM30-24-NV-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,53000 Kč | 566,53 Kč |
| 5 | 520,96000 Kč | 2 604,80 Kč |
| 10 | 502,48200 Kč | 5 024,82 Kč |
| 25 | 479,04840 Kč | 11 976,21 Kč |
| 80 | 450,88213 Kč | 36 070,57 Kč |
| 160 | 434,88825 Kč | 69 582,12 Kč |
| 320 | 419,46394 Kč | 134 228,46 Kč |
| Unit Price without VAT: | 566,53000 Kč |
|---|---|
| Unit Price with VAT: | 685,50130 Kč |

