SWM12-5-EH-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 280
Unit Price: 395,18000 Kč
Datasheet
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM12-5-EH-P5

DigiKey Part Number
179-SWM12-5-EH-P5-ND
Manufacturer
Manufacturer Product Number
SWM12-5-EH-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 749 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
280315,16871 Kč88 247,24 Kč
Unit Price without VAT:315,16871 Kč
Unit Price with VAT:381,35414 Kč

Other Suppliers on DigiKey

749In Stock
Ships from WEC