24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM12-24-EV-P5

DigiKey Part Number
179-SWM12-24-EV-P5-ND
Manufacturer
Manufacturer Product Number
SWM12-24-EV-P5
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm)
Voltage - Output
24V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL
Current - Output (Max)
500mA
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1357,60000 Kč357,60 Kč
Unit Price without VAT:357,60000 Kč
Unit Price with VAT:432,69600 Kč

Other Suppliers on DigiKey

665In Stock
Ships from WEC