Parametric Equivalent

SWI6D-5B-EW-P6R | |
|---|---|
DigiKey Part Number | 179-SWI6D-5B-EW-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5B-EW-P6R |
Description | AC-DC, 5 VDC, 1.2 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 131,75463 Kč | 10 540,37 Kč |
| Unit Price without VAT: | 131,75463 Kč |
|---|---|
| Unit Price with VAT: | 159,42310 Kč |


