New Product
SWI6AD-5-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6AD-5-N

DigiKey Part Number
179-SWI6AD-5-N-ND
Manufacturer
Manufacturer Product Number
SWI6AD-5-N
Description
AC-DC, 5 VDC, 1 A, SW, WALL-PLUG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6AD-5-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
5130,25800 Kč651,29 Kč
10125,64700 Kč1 256,47 Kč
25119,78280 Kč2 994,57 Kč
50115,53080 Kč5 776,54 Kč
150109,10633 Kč16 365,95 Kč
300105,23597 Kč31 570,79 Kč
600101,50310 Kč60 901,86 Kč
Manufacturers Standard Package
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč