New Product
SWI6AD-5-EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6AD-5-EW

DigiKey Part Number
179-SWI6AD-5-EW-ND
Manufacturer
Manufacturer Product Number
SWI6AD-5-EW
Description
AC-DC, 5 VDC, 1 A, SW, WALL-PLUG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6AD-5-EW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
73.62%
Operating Temperature
0°C ~ 50°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Approval Agency
CE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100122,38470 Kč12 238,47 Kč
Manufacturers Standard Package
Unit Price without VAT:122,38470 Kč
Unit Price with VAT:148,08549 Kč