
SWI6AD-5-E | |
|---|---|
DigiKey Part Number | 179-SWI6AD-5-E-ND |
Manufacturer | |
Manufacturer Product Number | SWI6AD-5-E |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6AD-5-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 73.62% | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 Kč | 143,98 Kč |
| 5 | 132,40400 Kč | 662,02 Kč |
| 10 | 127,71000 Kč | 1 277,10 Kč |
| 25 | 121,74480 Kč | 3 043,62 Kč |
| 50 | 117,42960 Kč | 5 871,48 Kč |
| 100 | 113,26580 Kč | 11 326,58 Kč |
| 300 | 106,96417 Kč | 32 089,25 Kč |
| 500 | 104,15456 Kč | 52 077,28 Kč |
| Unit Price without VAT: | 143,98000 Kč |
|---|---|
| Unit Price with VAT: | 174,21580 Kč |

