24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI60-24-E-P5

DigiKey Part Number
179-SWI60-24-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI60-24-E-P5
Description
AC-DC, 24 VDC, 2.50 A, SW, WALL-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI60-24-E-P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.74" L x 1.40" W x 2.14" H (95.0mm x 35.5mm x 54.4mm)
Voltage - Output
24V
Approval Agency
CE
Current - Output (Max)
2.5A
Standard Number
62368-1
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1702,17000 Kč702,17 Kč
5645,68800 Kč3 228,44 Kč
10622,80100 Kč6 228,01 Kč
25593,76480 Kč14 844,12 Kč
63565,84603 Kč35 648,30 Kč
126545,77802 Kč68 768,03 Kč
252526,41901 Kč132 657,59 Kč
Manufacturers Standard Package
Unit Price without VAT:702,17000 Kč
Unit Price with VAT:849,62570 Kč