Image for SWI5-9-E-P5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-9-E-P5

DigiKey Part Number
179-SWI5-9-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI5-9-E-P5
Description
AC/DC WALL MOUNT ADAPTER 9V 5.4W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
600mA
Power (Watts)
5.4 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
78.35%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)
Approval Agency
CE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
5130,31400 Kč651,57 Kč
10125,67300 Kč1 256,73 Kč
25119,81440 Kč2 995,36 Kč
50115,56460 Kč5 778,23 Kč
120110,41100 Kč13 249,32 Kč
360104,26789 Kč37 536,44 Kč
600101,52953 Kč60 917,72 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč

Other Suppliers on DigiKey

1 200In Stock
Ships from WEC