9V 5.4 W AC/DC External Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-9-BW-P5

DigiKey Part Number
179-SWI5-9-BW-P5-ND
Manufacturer
Manufacturer Product Number
SWI5-9-BW-P5
Description
AC/DC WALL MOUNT ADAPTER 9V 5.4W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 5.4 W AC/DC External Wall Mount (Class I) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-9-BW-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
600mA
Power (Watts)
5.4 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)
Approval Agency
UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
5146,23000 Kč731,15 Kč
10141,04400 Kč1 410,44 Kč
25134,47120 Kč3 361,78 Kč
50129,70460 Kč6 485,23 Kč
120123,92142 Kč14 870,57 Kč
360117,02828 Kč42 130,18 Kč
600113,95440 Kč68 372,64 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč

Other Suppliers on DigiKey

3 600In Stock
Ships from WEC