5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5B-BW-P5

DigiKey Part Number
179-SWI5-5B-BW-P5-ND
Manufacturer
Manufacturer Product Number
SWI5-5B-BW-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5B-BW-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)
Approval Agency
UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
5150,13600 Kč750,68 Kč
10144,80200 Kč1 448,02 Kč
25138,04080 Kč3 451,02 Kč
50133,14420 Kč6 657,21 Kč
120127,20942 Kč15 265,13 Kč
360120,13247 Kč43 247,69 Kč
600116,97740 Kč70 186,44 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč

Other Suppliers on DigiKey

3 240In Stock
Ships from WEC