
SWI5-5-EW-P5 | |
|---|---|
DigiKey Part Number | 179-SWI5-5-EW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5-EW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-5-EW-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 74.9% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 5 | 145,18000 Kč | 725,90 Kč |
| 10 | 140,03600 Kč | 1 400,36 Kč |
| 25 | 133,49680 Kč | 3 337,42 Kč |
| 50 | 128,76400 Kč | 6 438,20 Kč |
| 120 | 123,02375 Kč | 14 762,85 Kč |
| 360 | 116,18078 Kč | 41 825,08 Kč |
| 600 | 113,12917 Kč | 67 877,50 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |

