5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5-BW-P5

DigiKey Part Number
179-SWI5-5-BW-P5-ND
Manufacturer
Manufacturer Product Number
SWI5-5-BW-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5-BW-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)
Approval Agency
UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
5154,67200 Kč773,36 Kč
10149,21200 Kč1 492,12 Kč
25142,24880 Kč3 556,22 Kč
50137,20520 Kč6 860,26 Kč
120131,08700 Kč15 730,44 Kč
360123,79431 Kč44 565,95 Kč
600120,54287 Kč72 325,72 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč

Other Suppliers on DigiKey

3 600In Stock
Ships from WEC