
SWI5-12-BW-P5 | |
|---|---|
DigiKey Part Number | 179-SWI5-12-BW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-BW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-BW-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm) | |
Approval Agency | UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 5 | 146,23000 Kč | 731,15 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 25 | 134,47120 Kč | 3 361,78 Kč |
| 50 | 129,70460 Kč | 6 485,23 Kč |
| 120 | 123,92142 Kč | 14 870,57 Kč |
| 360 | 117,02828 Kč | 42 130,18 Kč |
| 600 | 113,95440 Kč | 68 372,64 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

