
SWI36-5-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI36-5-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-5-N-P5 |
Description | AC-DC, 5 VDC, 5 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.11" L x 1.34" W x 2.20" H (79.0mm x 34.0mm x 56.0mm) |
Voltage - Output 5V | Approval Agency cULus, PSE |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 25 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,25000 Kč | 573,25 Kč |
| 5 | 527,17600 Kč | 2 635,88 Kč |
| 10 | 508,48800 Kč | 5 084,88 Kč |
| 25 | 484,78520 Kč | 12 119,63 Kč |
| 50 | 467,58760 Kč | 23 379,38 Kč |
| 100 | 451,00340 Kč | 45 100,34 Kč |
| 300 | 425,91573 Kč | 127 774,72 Kč |
| 500 | 414,73024 Kč | 207 365,12 Kč |
| Unit Price without VAT: | 573,25000 Kč |
|---|---|
| Unit Price with VAT: | 693,63250 Kč |





